Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0603-470KL
Order Code1612710
Product RangeSRR0603 Series
Technical Datasheet
1.244 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.621 |
50+ | €0.525 |
100+ | €0.500 |
250+ | €0.475 |
500+ | €0.450 |
1000+ | €0.425 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-470KL
Order Code1612710
Product RangeSRR0603 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)730mA
Product RangeSRR0603 Series
Power Inductor Case6.5mm x 6.5mm x 3.3mm
Inductor Case / Package-
DC Resistance Max0.55ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR0603 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
500mA
Saturation Current (Isat)
730mA
Power Inductor Case
6.5mm x 6.5mm x 3.3mm
DC Resistance Max
0.55ohm
Product Length
6.5mm
Product Height
3.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability