Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0604-102KL
Order Code2309301
Product RangeSRR0604 Series
Technical Datasheet
1.140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.677 |
50+ | €0.557 |
100+ | €0.460 |
250+ | €0.411 |
500+ | €0.396 |
1000+ | €0.372 |
Price for:Each
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-102KL
Order Code2309301
Product RangeSRR0604 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)120mA
Inductor ConstructionShielded
Saturation Current (Isat)150mA
Power Inductor Case6.5mm x 6.5mm x 4.8mm
Product RangeSRR0604 Series
Inductor Case / Package-
DC Resistance Max6.1ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Power Inductor Case
6.5mm x 6.5mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
120mA
Saturation Current (Isat)
150mA
Product Range
SRR0604 Series
DC Resistance Max
6.1ohm
Product Length
6.5mm
Product Height
4.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability