Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0735HA-102M
Order Code4341883
Product RangeSRR0735HA Series
Technical Datasheet
1.497 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.968 |
50+ | €0.862 |
100+ | €0.755 |
250+ | €0.727 |
500+ | €0.699 |
1500+ | €0.629 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0735HA-102M
Order Code4341883
Product RangeSRR0735HA Series
Technical Datasheet
Inductance1000µH
RMS Current (Irms)170mA
Inductor ConstructionShielded
Saturation Current (Isat)180mA
Product RangeSRR0735HA Series
Inductor Case / Package-
DC Resistance Max5.8ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1000µH
Inductor Construction
Shielded
Product Range
SRR0735HA Series
DC Resistance Max
5.8ohm
Product Length
7.3mm
Product Height
3.5mm
RMS Current (Irms)
170mA
Saturation Current (Isat)
180mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability