Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-R68Y
Order Code2616929
Product RangeSRR1050A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €0.867 |
50+ | €0.770 |
100+ | €0.673 |
200+ | €0.600 |
700+ | €0.527 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-R68Y
Order Code2616929
Product RangeSRR1050A Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeSRR1050A Series
DC Resistance Max0.0055ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10.2mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SRR1050A-R68Y from Bourns is a SRR1050A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 0.68μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.0045mohm (±20%)
- Maximum RMS current (Irms) is 9.5A
- Maximum saturation current (Isat) is 13.5A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10.2mm x 10mm x 4.8mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRR1050A Series
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
9.5A
Saturation Current (Isat)
13.5A
DC Resistance Max
0.0055ohm
Product Length
10mm
Product Height
4.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192
Product traceability