Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-1R8Y
Order Code2901844
Product RangeSRR4528A Series
Technical Datasheet
284 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.801 |
10+ | €0.680 |
50+ | €0.618 |
100+ | €0.482 |
200+ | €0.451 |
500+ | €0.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-1R8Y
Order Code2901844
Product RangeSRR4528A Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeSRR4528A Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
SRR4528A Series
DC Resistance Max
0.02ohm
Product Length
5mm
Product Height
2.8mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025