Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-391M
Order Code2901854
Product RangeSRR4528A Series
Technical Datasheet
939 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.680 |
10+ | €0.577 |
50+ | €0.524 |
100+ | €0.410 |
200+ | €0.384 |
500+ | €0.357 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-391M
Order Code2901854
Product RangeSRR4528A Series
Technical Datasheet
Inductance390µH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Saturation Current (Isat)170mA
Power Inductor Case5mm x 5mm x 2.8mm
Product RangeSRR4528A Series
Inductor Case / Package-
DC Resistance Max2.38ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
390µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
280mA
Saturation Current (Isat)
170mA
Product Range
SRR4528A Series
DC Resistance Max
2.38ohm
Product Length
5mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability