Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1038-100Y
Order Code1612718
Product RangeSRU1038 Series
Technical Datasheet
1.745 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.906 |
10+ | €0.772 |
50+ | €0.703 |
200+ | €0.548 |
400+ | €0.505 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-100Y
Order Code1612718
Product RangeSRU1038 Series
Technical Datasheet
Inductance10µH
Inductor TypePower Inductor
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeSRU1038 Series
Power Inductor Case10mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.025ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.6A
Power Inductor Case
10mm x 10mm x 3.8mm
DC Resistance Max
0.025ohm
Product Length
10mm
Product Height
3.8mm
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
SRU1038 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability