Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1048-6R8Y
Order Code1612720
Product RangeSRU1048 Series
Technical Datasheet
143 In Stock
1.200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.843 |
10+ | €0.704 |
50+ | €0.702 |
100+ | €0.580 |
200+ | €0.538 |
600+ | €0.496 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048-6R8Y
Order Code1612720
Product RangeSRU1048 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangeSRU1048 Series
Power Inductor Case10mm x 10mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.0136ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRU1048 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.8A
Saturation Current (Isat)
4.1A
Power Inductor Case
10mm x 10mm x 4.8mm
DC Resistance Max
0.0136ohm
Product Length
10mm
Product Height
4.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002347
Product traceability