Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.370 |
50+ | €1.210 |
250+ | €0.952 |
500+ | €0.853 |
1500+ | €0.820 |
3000+ | €0.747 |
Product Information
Product Overview
TBU-CA025-100-WH is a TBU-CA series - TBU® high-speed protector. It is a low capacitance single bidirectional high-speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. The TBU® high-speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. The TBU® device is provided in a surface mount DFN package. Typical applications include voice / VDSL cards, protection modules and dongles, process control equipment, test and measurement equipment and general electronics.
- Peak impulse voltage withstand with duration less than 10ms is 250V
- Continuous A.C. RMS voltage is 100V
- Superior circuit protection
- Overcurrent and overvoltage protection
- Blocks surges up to rated limits
- High-speed performance
- Operating temperature range -55 to +125°C
- ±2KV HBM ESD protection per IEC 61000-4-2
- Trigger current of 100mA
Technical Specifications
High Speed Surge Protector IC
-
100VAC
TBU-CA Series
No SVHC (21-Jan-2025)
1 Pole
-
PCB - Surface Mount
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate