Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTBU-CA040-200-WH
Order Code1833381
Product RangeTBU-CA Series
Technical Datasheet
2.405 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.800 |
50+ | €1.450 |
250+ | €1.160 |
500+ | €1.080 |
1500+ | €0.980 |
3000+ | €0.856 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€9.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA040-200-WH
Order Code1833381
Product RangeTBU-CA Series
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles1 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max200VAC
Suppressor MountingPCB - Surface Mount
Product RangeTBU-CA Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High speed protector in surface mount DFN package. It is designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. Typical applications include voice / VDSL cards, protection modules and dongles, process control equipments, test and measurement equipments.
- Low capacitance single bidirectional high speed protection component
- MOSFET semiconductor technology based construction
- Overcurrent and overvoltage protection
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
200VAC
Product Range
TBU-CA Series
SVHC
No SVHC (21-Jan-2025)
No. of Poles
1 Pole
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
Plug Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability