Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTBU-RS085-300-WH
Order Code3517626
Product RangeTBU-RSxxx-300-WH Series
Technical Datasheet
2.435 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.140 |
5+ | €2.750 |
10+ | €2.570 |
20+ | €2.380 |
50+ | €2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-RS085-300-WH
Order Code3517626
Product RangeTBU-RSxxx-300-WH Series
Technical Datasheet
No. of Poles2 Pole
Peak Surge Current-
Continuing Operating Voltage Max425VAC
Suppressor MountingPCB - Surface Mount
Product RangeTBU-RSxxx-300-WH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TBU-RS085-300-WH is a TBU-RSxxx-300-WH - TBU® series high-speed protector. It is an integrated dual channel transient blocking unit (TBU) overcurrent device and TVS overvoltage protector for the RS-485 communications interface. Application includes RS-485 interface surge protection, AISG (Antenna Interface Standards Group) modem protection.
- Dual channel protector for RS-485 interfaces
- Aids compliance to IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) standards
- Fast protection response time (1µs)
- 850V peak impulse voltage withstand with duration less than 10ms
- 425V continuous AC RMS voltage
- ESD protection per IEC 61000-4-2 - contact discharge is ±2KV
- 21.5ohm on resistance of the TBU® device (typ, at TA = 25°C)
- Leakage current at VWM is 1µA (max, at TA = 25°C)
- Typical junction capacitance is 95pF (typ, VOSC = 30mV, Vbias = 0V, Osc. frequency = 1MHz)
- Operating temperature range from -55 to +125°C
Technical Specifications
No. of Poles
2 Pole
Continuing Operating Voltage Max
425VAC
Product Range
TBU-RSxxx-300-WH Series
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability