Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTC33X-2-103E
Order Code2691982
Product RangeTC33 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.134 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€335.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTC33X-2-103E
Order Code2691982
Product RangeTC33 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangeTC33 Series
Power Rating100mW
Resistance Tolerance± 25%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size3 mm Rectangular
Resistor Case / PackageSMD
Product Length3mm
Product Width3.8mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TC33X-2-103E is a 3mm SMD Trimpot® X-style Potentiometer features 200° minimum adjustment angle. The rotor design compatible with pick and place and automatic adjustment equipment.
- Rotational stop standard version
- 3mm size, meets EIA/EIAJ standard trimmer footprint
- Recommended for reflow soldering
- 0.98 to 11.76mN-m Maximum torque
- Continuous mechanical angle
- H-90 adjustment tool
- -40 to 100°C Temperature range
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
TC33 Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
3 mm Rectangular
Product Length
3mm
Product Height
1.2mm
Operating Temperature Max
100°C
MSL
-
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
1Turns
Power Rating
100mW
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
SMD
Product Width
3.8mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability