Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTCS-DL004-250-WH
Order Code2211783
Product RangeTCS-DL Series
Technical Datasheet
12.179 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.748 |
| 50+ | €0.569 |
| 250+ | €0.465 |
| 500+ | €0.445 |
| 1500+ | €0.375 |
| 3000+ | €0.348 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTCS-DL004-250-WH
Order Code2211783
Product RangeTCS-DL Series
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles2 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max-
Suppressor MountingPCB - Surface Mount
Product RangeTCS-DL Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High speed protector in surface mount DFN package. It contains dual, well-matched, low resistance, bidirectional transient current suppressors. By limiting the maximum current to a safe level, this device offers superior protection for very high data rate differential lines against faults caused by short circuits, induction and lightning surges. Typical applications include VDSL and Ethernet ports, protection modules and dongles, process control equipments, test and measurement equipments.
- Superior overcurrent protection
- Excellent channel to channel resistance matching
- 2:1 maximum to minimum trigger current ratio
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
-
Product Range
TCS-DL Series
SVHC
No SVHC (25-Jun-2025)
No. of Poles
2 Pole
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219