Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-RBT-RED
Order Code4953757
Product Range40
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.190 |
5+ | €12.110 |
10+ | €11.850 |
20+ | €11.590 |
50+ | €11.100 |
Price for:Each
Minimum: 1
Multiple: 1
€17.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No40-RBT-RED
Order Code4953757
Product Range40
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot Material-
For Use With40 Series Shell Case with End Panel
External Height - Metric1mm
External Width - Metric2.4mm
External Depth - Metric3.8mm
Protective Boot ColourRed
Product Range40
Product Overview
The 40-RBT-RED is a Protective Boot with an integrated tilt bar and suitable for 40 series shell case with end panel.
Applications
Industrial
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
40 Series Shell Case with End Panel
External Width - Metric
2.4mm
Protective Boot Colour
Red
Protective Boot Material
-
External Height - Metric
1mm
External Depth - Metric
3.8mm
Product Range
40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08