Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.580 |
5+ | €14.160 |
10+ | €13.860 |
25+ | €13.550 |
50+ | €12.810 |
100+ | €11.530 |
250+ | €10.720 |
Price for:Each
Minimum: 1
Multiple: 1
€15.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No50-RBT-BLK
Order Code4364259
Protective Boot TypeProtective Boot
Protective Boot Material-
For Use With50 Series
External Height - Metric1mm
External Width - Metric2.75mm
External Depth - Metric4.6mm
Protective Boot ColourBlack
Product Range-
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
50 Series
External Width - Metric
2.75mm
Protective Boot Colour
Black
Protective Boot Material
-
External Height - Metric
1mm
External Depth - Metric
4.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159