Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-RBD-DBL
Order Code1703048
Product Range55 Series
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.430 |
5+ | €16.780 |
10+ | €16.050 |
20+ | €15.380 |
50+ | €15.070 |
Price for:Each
Minimum: 1
Multiple: 1
€19.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-RBD-DBL
Order Code1703048
Product Range55 Series
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot Material-
External Height - Metric1.27mm
External Width - Metric2.75mm
External Depth - Metric4.94mm
Protective Boot ColourDark Blue
Product Range55 Series
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
55-32 Deep Series Enclosures and Shell Case with End Panel
External Width - Metric
2.75mm
Protective Boot Colour
Dark Blue
SVHC
No SVHC (17-Jan-2023)
Protective Boot Material
-
External Height - Metric
1.27mm
External Depth - Metric
4.94mm
Product Range
55 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108863