Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-220BL
Order Code1015196
Product RangeBEX 4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-220BL
Order Code1015196
Product RangeBEX 4
Technical Datasheet
External Height - Metric53.5mm
External Width - Metric169.8mm
External Depth - Metric220.5mm
External Height - Imperial2.11"
External Width - Imperial6.69"
External Depth - Imperial8.68"
Product RangeBEX 4
Alternatives for B4-220BL
1 Product Found
Product Overview
The B4-220BL is a blue Enclosure made of extruded aluminum 6063 T6 (HE9). The BEX series enclosure includes assembly screws and end plates. It features high EMI/RFI protection. Durable finish provides extreme protection and great look and feel.
- Highest quality anodizing
Applications
Industrial
Contents
Enclosure, Assembly screws and End plates.
Technical Specifications
External Height - Metric
53.5mm
External Depth - Metric
220.5mm
External Width - Imperial
6.69"
Product Range
BEX 4
External Width - Metric
169.8mm
External Height - Imperial
2.11"
External Depth - Imperial
8.68"
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.870898