Print Page
Image is for illustrative purposes only. Please refer to product description.
302 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.230 |
5+ | €5.960 |
10+ | €5.570 |
20+ | €5.240 |
50+ | €4.320 |
Price for:Each
Minimum: 1
Multiple: 1
€8.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No3.5Y-1
Order Code170088
Technical Datasheet
Thermal Resistance3.4°C/W
Packages CooledTO-66
External Width - Metric60mm
External Height - Metric16mm
External Length - Metric89mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.36"
External Height - Imperial0.63"
External Length - Imperial3.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 3.5Y-1 is a PC board Heat Sink made of aluminium for use with TO-66 packages.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
3.4°C/W
External Width - Metric
60mm
External Length - Metric
89mm
Heat Sink Material
Aluminium
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-66
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
3.5"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1