Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part No7721-8PPSG
Order Code1838837
Technical Datasheet
Internal Diameter3.56mm
External Diameter6.22mm
Fastener MaterialPPP (Polyphenylene)
Thread Size - Metric-
Product Range-
Product Overview
The 7721-8PPSG is an Insulating Shoulder Washer made of 40% glass filled polyphenylene sulfide (PPS) body. Its recommended torque is 0.565 to 0.678Nm (5 to 6-inch-lbs) on shoulder washer.
- Maximum recommended service temperature of 260°C
Applications
Industrial
Technical Specifications
Internal Diameter
3.56mm
Fastener Material
PPP (Polyphenylene)
Product Range
-
External Diameter
6.22mm
Thread Size - Metric
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045