Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120011-0239
Order Code2080831
Product RangeMicro-Change 120011 Series
Also Known AsGTIN UPC EAN: 883906175986
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.600 |
10+ | €4.900 |
100+ | €4.060 |
250+ | €3.980 |
500+ | €3.900 |
1000+ | €3.820 |
Price for:Each
Minimum: 1
Multiple: 1
€5.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120011-0239
Order Code2080831
Product RangeMicro-Change 120011 Series
Also Known AsGTIN UPC EAN: 883906175986
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM12 Plug to Free End
Connector Type AM12 Plug, 4 Way
Connector Type BWire Leaded
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Change 120011 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 120011-0239 is a 4-pole Micro® Receptacle with socket-type contacts and brass shell. It is made of 0.34mm² PVC.
- PVC insulation
- M12 female thread
- PG9 mounting thread
- 22AWG Wire size
- 300V Rated voltage
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
Connector Type A
M12 Plug, 4 Way
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Micro-Change 120011 Series
Connector to Connector
M12 Plug to Free End
Connector Type B
Wire Leaded
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02