Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120079-0187
Order Code2628195
Product RangeUltra-Lock 120079 Series
Also Known AsGTIN UPC EAN: 78678884761
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.890 |
5+ | €32.930 |
10+ | €31.970 |
25+ | €31.020 |
50+ | €30.060 |
100+ | €29.100 |
Price for:Each
Minimum: 1
Multiple: 1
€33.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120079-0187
Order Code2628195
Product RangeUltra-Lock 120079 Series
Also Known AsGTIN UPC EAN: 78678884761
Technical Datasheet
Connector to Connector90° M12 Plug to Free End
Connector Type AM12 Sensor Right Angle 4 Position Plug
Connector Type A90° M12 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeUltra-Lock 120079 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
90° M12 Plug to Free End
Connector Type A
90° M12 Plug
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Ultra-Lock 120079 Series
Connector Type A
M12 Sensor Right Angle 4 Position Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1