Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120087-8274
Order Code1898862
Product RangeNano-Change 120087 Series
Also Known AsGTIN UPC EAN: 78172532237
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
24+ | €12.810 |
Price for:Each
Minimum: 24
Multiple: 24
€307.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120087-8274
Order Code1898862
Product RangeNano-Change 120087 Series
Also Known AsGTIN UPC EAN: 78172532237
Technical Datasheet
Connector to ConnectorM8 Straight Plug to M8 Receptacle
Connector Type AM8 Sensor Straight 3 Position Plug
Connector Type AM8 Plug
Connector Type BM8 Receptacle
Connector Type BM8 Socket
No. of Positions3 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeNano-Change 120087 Series
SVHCLead (07-Nov-2024)
Product Overview
The 120087-8274 is a 1.5m Sensor Cable with 3-position M8 sensor straight plug to socket connection. This sensor cable comes with gold-plated copper alloy contacts, nickel-plated brass coupling nut, PUR insert and TPE overmold.
- Viton O-ring
- 0.25mm² Wire size
- 3A Contact current rating
- 60V Voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M8 Straight Plug to M8 Receptacle
Connector Type A
M8 Plug
Connector Type B
M8 Socket
Cable Length - Metric
1.5m
Product Range
Nano-Change 120087 Series
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type B
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
4.9ft
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2