Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.460 |
10+ | €2.150 |
100+ | €1.790 |
250+ | €1.430 |
500+ | €1.400 |
1000+ | €1.370 |
Product Information
Product Overview
The 1210120076 is a 3-pole mPm® Field Attachable Connector with silver-plated brass contacts. It is made of polypropylene body. The external-thread DIN valve connector with an unsurpassed IP67 sealing properties and superior cable retention, increase performance, simplify manufacturing processes and reduce inventory. The mPm® range of DIN connector is used extensively to provide electrical connection in a wide range of applications. The most common application for mPm® DIN connector is in conjunction with pneumatic, hydraulic or electromagnetic devices, including solenoid valves. Other applications include, for example, pressure transducers, proximity switches, level sensors, limit switches and low energy motors.
- 16A Maximum current per contact
- 250VAC/300VDC Maximum voltage
Applications
Sensing & Instrumentation, Motor Drive & Control, Industrial
Technical Specifications
Sensor Connector
Lead (07-Nov-2024)
Hydraulic, Pneumatic and Solenoid Valves
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate