Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121023-0105
Order Code2918165
Product RangemPm 121023 Series
Also Known AsC12207N21, GTIN UPC EAN: 883906248864
Technical Datasheet
209 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.080 | 
| 10+ | €2.350 | 
| 100+ | €2.090 | 
| 250+ | €2.080 | 
| 500+ | €2.060 | 
| 1000+ | €2.050 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0105
Order Code2918165
Product RangemPm 121023 Series
Also Known AsC12207N21, GTIN UPC EAN: 883906248864
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form B
No. of Poles2 Poles + Ground
Connector MountingCable Mount
Voltage Rating Max250V AC / 300V DC
Contact Termination TypeScrew
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch11mm
IP RatingIP65
Contact GenderSocket
Contact MaterialBrass
Connector Shell Size-
Contact PlatingSilver
Product RangemPm 121023 Series
No. of Rows-
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form B
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Gender
Receptacle
Contact Gender
Socket
Connector Shell Size
-
Product Range
mPm 121023 Series
Coupling Type
Internal Thread
Cable Diameter Max
-
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Voltage Rating Max
250V AC / 300V DC
Pitch Spacing
-
Mating Interface Pitch
11mm
IP Rating
IP65
Contact Material
Brass
Contact Plating
Silver
No. of Rows
-
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01