Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121023-0377
Order Code2918172
Product RangemPm 121023 Series
Also Known AsC18311N21, GTIN UPC EAN: 883906249007
Technical Datasheet
90 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.310 |
| 10+ | €4.090 |
| 100+ | €3.660 |
| 250+ | €3.140 |
| 500+ | €3.040 |
| 1000+ | €2.880 |
Price for:Each
Minimum: 1
Multiple: 1
€5.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0377
Order Code2918172
Product RangemPm 121023 Series
Also Known AsC18311N21, GTIN UPC EAN: 883906249007
Technical Datasheet
No. of Contacts3Contacts
Connector OrientationRight Angle
DIN FormDIN Form A
Connector MountingCable Mount
No. of Poles3 Poles + Ground
Voltage Rating Max250V AC / 300V DC
Contact Termination TypeScrew
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch18mm
Contact GenderSocket
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver
Connector Shell Size-
No. of Rows-
Product RangemPm 121023 Series
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (07-Nov-2024)
Technical Specifications
No. of Contacts
3Contacts
DIN Form
DIN Form A
No. of Poles
3 Poles + Ground
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Mating Interface Pitch
18mm
IP Rating
IP65
Contact Plating
Silver
No. of Rows
-
Coupling Type
Internal Thread
Cable Diameter Max
-
Connector Orientation
Right Angle
Connector Mounting
Cable Mount
Voltage Rating Max
250V AC / 300V DC
Pitch Spacing
-
Gender
Receptacle
Contact Gender
Socket
Contact Material
Brass
Connector Shell Size
-
Product Range
mPm 121023 Series
Cable Diameter Min
-
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01