Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121064-0168
Order Code2918182
Product RangemPm 121064
Also Known AsS05207TC422, GTIN UPC EAN: 883906322076
246 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €11.920 | 
| 10+ | €10.140 | 
| 100+ | €8.620 | 
| 250+ | €7.250 | 
| 500+ | €7.170 | 
| 1000+ | €7.080 | 
Price for:Each
Minimum: 1
Multiple: 1
€11.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121064-0168
Order Code2918182
Product RangemPm 121064
Also Known AsS05207TC422, GTIN UPC EAN: 883906322076
Connector Orientation-
No. of Contacts2Contacts
DIN FormDIN Form C
Connector MountingCable Mount
No. of Poles2 Poles + Ground
Voltage Rating Max24V AC/DC
Contact Termination TypeScrew
Pitch Spacing-
Current Rating per Contact Max10A
Mating Interface Pitch-
Contact GenderSocket
IP RatingIP65
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
Product RangemPm 121064
Coupling TypeInternal Thread
Cable Diameter Min4mm
Cable Diameter Max6mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Orientation
-
DIN Form
DIN Form C
No. of Poles
2 Poles + Ground
Contact Termination Type
Screw
Current Rating per Contact Max
10A
Mating Interface Pitch
-
IP Rating
IP65
Contact Plating
-
No. of Rows
-
Coupling Type
Internal Thread
Cable Diameter Max
6mm
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Voltage Rating Max
24V AC/DC
Pitch Spacing
-
Gender
Receptacle
Contact Gender
Socket
Contact Material
-
Connector Shell Size
-
Product Range
mPm 121064
Cable Diameter Min
4mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01