Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121201-0004
Order Code2918200
Product RangemPm 121201 Series
Also Known AsC28300N0RCN, GTIN UPC EAN: 883906711443
Technical Datasheet
174 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.910 |
| 10+ | €3.030 |
| 100+ | €2.520 |
| 250+ | €2.350 |
| 500+ | €2.280 |
| 1000+ | €2.230 |
Price for:Each
Minimum: 1
Multiple: 1
€3.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121201-0004
Order Code2918200
Product RangemPm 121201 Series
Also Known AsC28300N0RCN, GTIN UPC EAN: 883906711443
Technical Datasheet
Connector OrientationRight Angle
No. of Contacts3Contacts
DIN FormDIN Form A
Connector MountingCable Mount
No. of Poles3 Poles + Ground
Voltage Rating Max250V AC/DC
Contact Termination TypeScrew
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65
Contact GenderSocket
Contact MaterialBrass
Connector Shell Size-
Contact PlatingSilver
No. of Rows-
Product RangemPm 121201 Series
Coupling TypeExternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Orientation
Right Angle
DIN Form
DIN Form A
No. of Poles
3 Poles + Ground
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Gender
Receptacle
Contact Gender
Socket
Connector Shell Size
-
No. of Rows
-
Coupling Type
External Thread
Cable Diameter Max
-
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Voltage Rating Max
250V AC/DC
Pitch Spacing
-
Mating Interface Pitch
18mm
IP Rating
IP65
Contact Material
Brass
Contact Plating
Silver
Product Range
mPm 121201 Series
Cable Diameter Min
-
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401