Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €104.050 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€104.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No123351
Order Code2965417
Technical Datasheet
Lock TypeKeyed
Width1.5"
Shackle Clearance - Horizontal0.8"
Shackle Clearance - Vertical1.5"
Shackle Diameter0.25"
Lock MaterialNylon (Polyamide)
Product Range-
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
0.8"
Shackle Diameter
0.25"
Product Range
-
Width
1.5"
Shackle Clearance - Vertical
1.5"
Lock Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.547949
Product traceability