Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part No170000
Order Code3549723
Product RangeToughStripe Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBRADY
Manufacturer Part No170000
Order Code3549723
Product RangeToughStripe Series
Technical Datasheet
Tape TypeFloor Marking
Adhesive TypeRubber Adhesive
Tape ColourMagenta, Yellow
Total Tape Thickness8 mil (0.2 mm)
Roll Length - Imperial100ft
Roll Length - Metric30.48m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeToughStripe Series
Technical Specifications
Tape Type
Floor Marking
Tape Colour
Magenta, Yellow
Roll Length - Imperial
100ft
Tape Width - Imperial
2"
Product Range
ToughStripe Series
Adhesive Type
Rubber Adhesive
Total Tape Thickness
8 mil (0.2 mm)
Roll Length - Metric
30.48m
Tape Width - Metric
50.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615082