Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €178.470 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€178.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No265375
Order Code7122937
Technical Datasheet
Lockout Device TypeHasp
Lock MaterialSteel
Lock ColourRed
Product Range-
Product Overview
The 265375 is a red Safety Lockout Hasp made of vinyl-coated high tensile steel. It allows six workers to lock out a single energy source. Make sure all machinery stays locked until every individual working on the repairs or inspection is finished. Each person puts a lock on the hasp, but the hasp cannot be removed until all lockouts have been removed, thus preventing accidents.
- 9.5mm Maximum shackle diameter
- 20mm Minimum shackle clearance
- 25mm Shackle width
Applications
Safety, Industrial
Technical Specifications
Lockout Device Type
Hasp
Lock Colour
Red
Lock Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22