Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €576.450 |
Price for:Each
Minimum: 1
Multiple: 1
€576.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoBBP12-UK+UNWINDER
Order Code3385601
Product RangeBBP12
Technical Datasheet
Printer TypeDesktop
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product RangeBBP12
Plug TypeUK Type G
For Use With6mm to 112mm Wide Identification Labels
SVHCTo Be Advised
Technical Specifications
Printer Type
Desktop
Print Resolution
300dpi
Plug Type
UK Type G
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
BBP12
For Use With
6mm to 112mm Wide Identification Labels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3091