Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
17 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €121.620 |
5+ | €97.830 |
10+ | €89.830 |
25+ | €81.820 |
50+ | €80.180 |
100+ | €78.550 |
Price for:Each
Minimum: 1
Multiple: 1
€121.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
BMP21 Plus series self-laminating vinyl wire and cable label (B-427) is typically used for data and telecommunications labelling, electrical labelling, general identification, laboratory labelling, wire and cable labelling. It has excellent water and oil resistance, good moisture resistance, self-extinguishing and self-laminating. It is compatible with BMP?21 LAB label printer, BMP?21 label printer, BMP?21-PLUS label printer.
- Clear, wrap-around tail overlaminates white print-on area to protect text
- Great for data cables or wires that are frequently handled & moved
- Approximate wire gauge from 10-4AWG
- Black on white colour
- Label width is 1.50inch (38.10mm)
- Roll length is 14ft (4.27m)
- Print-on height is 0.50inch (12.7mm)
- Matt finish
- Abrasion resistant, excellent abrasion and smudge resistance
- Single unit contains a reel of 5 meters
Notes
Not compatible with the ID PAL printer.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08