Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.020 |
5+ | €56.320 |
10+ | €51.710 |
25+ | €47.100 |
50+ | €46.160 |
100+ | €45.220 |
Price for:Each
Minimum: 1
Multiple: 1
€70.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
BMP21 Plus series multi-purpose nylon cloth wire and cable wrap (B-499). High adhesion and high pliability are the hallmarks of Brady’s nylon cloth (B-499) label material designed to meet a broad array of identification requirements from control panels to liquid nitrogen environments. Highly pliable material conforms tightly to curved surfaces such as wires and cables while also adhering to stainless steel, textured ABS, polypropylene and many other material types. Low profile label material adheres to smooth, rough, or powder coated surfaces or even materials with low surface energy.
- Nylon cloth wrap-around label is highly pliable conforming to tightly curved surfaces
- Text auto-repeats when in wire marker mode
- Can be used for flagging with flag mode in printer
- Black on white colour
- Label width is 0.5inch (12.7mm)
- Roll length is 16ft (4.88m)
- Application versatility and engineered performance
- Resists exposure to cold temperatures, chemicals, greases, oils, cleaners, and detergents
- UL recognized to UL969, CSA to C22.2 No. 0.15-95
- Single unit contains a reel of 5 meters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08