Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-20-428
Order Code4236726
Product RangeMetaLabel Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.320 |
Price for:Each
Minimum: 1
Multiple: 1
€48.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-20-428
Order Code4236726
Product RangeMetaLabel Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height50.8mm
Label Width25.4mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourGrey
Pack Quantity100
Product RangeMetaLabel Series
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Metallised Polyester
Pack Quantity
100
Label Height
50.8mm
Label Diameter
-
Label Colour
Grey
Product Range
MetaLabel Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062597