Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €505.750 |
Product Information
Product Overview
M611-EU-BT-W is a M611 label printer (EU). It is paired with the express Labels mobile app provides a seamless on-demand experience for maximum on-site efficiency. With the Express app installed, users can easily design complex labels with 1D and 2D codes and barcodes, serialize, and use an extensive image library, including text, a timestamp, and even data from the cloud. The Express app offers the most comprehensive label design capabilities available for any smartphone and includes design wizards to quickly create specific identification labels. Typical applications are asset tracking, circuit board labelling, component and equipment labelling, data and telecommunications labelling, electrical labelling, facility identification, general identification, laboratory labelling, safety identification, wire and cable labelling. It is approved by EN \ IEC 60950-1:2006 + A11:2009 + A1:2010 + A12:2011+ A2:2013, UL 60950-1, 2nd Edition, WEEE.
- Create and print up to 50.80mm width labels, thermal transfer print technology
- Design, preview and print any way you choose: from your phone, tablet, or computer
- Store more than 1,000 labels on the printer, then print at the jobsite
- Create and share label files to print from anywhere using Bluetooth or Wi-Fi
- Features a compact and lightweight design, allows connectivity for up to 5 users via Bluetooth
- Dimension is 113.28mm (W) x 115.66mm (H) x 278.75mm (D), 88.90mm display size
- 3200mAh, rechargeable lithium-ion battery, automated through smart cell calibration
- Mobile device, PC, touchscreen interface, 256MB flash, 512MB RAM internal memory capacity
- Operating temperature range from 5°C to 49°C, 2 years warranty
- Power supply voltage range from 110 to 240V, 320 x 240 pixels display resolution
Technical Specifications
Portable
300dpi
EU
To Be Advised
Thermal Transfer
BradyPrinter M611
6.4mm to 50.8mm Wide Labels
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate