Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €119.820 |
Product Information
Product Overview
SFTY PADLOCK NYLON 38MM SHA YELLOW 6/PAC is a safety lockout padlock. It is the ultimate lock for all of users safety and security needs! Unique cylinder is insulated to protect workers from shocks when key is inserted and is 6-pin precision-machined for more unique key cuts and better tamper resistance. Reserved, paracentric keyway provides optimal security and the special design prohibits the key from being released until the padlock shackle is closed. Locks are compact and lightweight and resist impact, temperature, chemicals and corrosion. Its non-conductive, non-sparking body features a ribbed design for easier gripping and handling. 1 key supplied with each lock. Key retaining (Key won’t release until the padlock shackle is securely closed). It has the added advantage of being fully electrical resistant. The plastic shackle cuts off the electrical current from the shackle to the key.
- Shackle diameter is 6.35mm
- Dimension is 38.10mm (W) x 86.50mm (H) x 20.83mm (D)
- Rugged reinforced nylon body with nylon shackle
- Yellow colour
- Service temperature range from -20°C to 120°C
- Engraving on front and back, # of keys supplied is 1
- Traditional pin tumbler key mechanism
- 14,000 maximum number of different keycodes
- 20.32mm shackle clearance
- 38.10mm shackle height, 33.02 shackle width
Technical Specifications
Keyed
20mm
6.4mm
-
38.1mm
38.1mm
Nylon 6.6 (Polyamide 6.6)
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate