Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.700 |
Price for:Pack of 480
Minimum: 1
Multiple: 1
€69.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTL-PK-11
Order Code1838923
Technical Datasheet
Label TypeTamperproof
Label Dimensions9.53mm x 19.05mm
Label Height9.53mm
Label Width19.05mm
Label Diameter-
Label MaterialVinyl
Label LegendWarranty Void If Seal Is Broken
Label ColourRed on White
Pack Quantity480
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TL-PK-11 is a Tamper Indicating Label for protecting warranty exposure by sealing access points with tamperseals. Tamperseals™ are designed for sealing access points, protecting adjustments and sealing enclosures. Tamperseals come in a 20-page pocket size book. It also offers printable tamper evident labels for use with thermal transfer, laser and dot matrix printers.
- Rectangle Shape
- Red on White Colour Label
Applications
Maintenance & Repair
Technical Specifications
Label Type
Tamperproof
Label Height
9.53mm
Label Diameter
-
Label Legend
Warranty Void If Seal Is Broken
Pack Quantity
480
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
9.53mm x 19.05mm
Label Width
19.05mm
Label Material
Vinyl
Label Colour
Red on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036