Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €586.260 |
Product Information
Product Overview
The ED-560 has 4 Analogue Outputs + RS485 Expansion. It is suitable for high-precision control of voltages and currents. As well as the popular 0-10V and 4-20mA input devices, allowing full scale signals as small as ±75mV to be resolved to 12 bit accuracy across 4 analogue outputs. Each channel is individually configurable for voltage or current output with its own programmable gain. The device installs as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications. From other platforms and operating systems the device can be controlled over TCP/IP. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the ED device using Microsoft .NET framework, C++, Java, Javascript, PHP and more. The device and be configured and secured from a web browser.
- DCON ASCII over TCP or Com Port IO protocol
- Integrated DIN-rail mount
- Monitor instantly from any web-browser
- Full resolution measurements down to 75mV by programmable gain amplifier
- 12 Measurements per second
- 16-bit Measurement resolution
- 5 to 95% Non-condensing ambient relative humidity
Applications
Motor Drive & Control, Thermal Management, LED Lighting, HVAC, Communications & Networking, Automation & Process Control, Industrial, Test & Measurement
Technical Specifications
1Ports
DIN Rail
10Mbps, 100Mbps
ED Series
Industrial
RJ45 x 1
VDC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate