Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoES-357
Order Code1756309
Product RangeES Series
Also Known AsGTIN UPC EAN: 0837324002317
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €256.790 |
Price for:Each
Minimum: 1
Multiple: 1
€256.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoES-357
Order Code1756309
Product RangeES Series
Also Known AsGTIN UPC EAN: 0837324002317
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, Terminal Block
Device Server MountingDIN Rail / Wall
Product RangeES Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ideal for industrial use, this interface allows users to access remote serial devices via ethernet.
- Provides access to one RS232 and one RS422/485 serial port
- Instant cable replacement providing network integration on Windows XP and Vista
- Easy to configure web based interface
- Power input 5-30 V DC via serial
- Supports Win XP/Vista/7/8 and Server 2003/2008
- Dimensions (HxWxD): 21x120x62mm
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Contents
Interface, software and user guide.
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (25-Jun-2025)
No. of Serial Communication Ports
2 Port
Port Types
RJ45 x 1, Terminal Block
Product Range
ES Series
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.300731