Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €561.120 |
Product Information
Product Overview
The ES-571 is an Ethernet to Serial Device with 1-port software selectable as RS232, RS422/485 full-duplex or RS422 half-duplex and 2 Ethernet ports. It has removable screw terminals blocks for easy wiring, a slim 'end on' case and integral DIN-rail mount. The Ethernet switch allows daisy chaining of devices, to instantly upgrade infrastructure. Data transfer rates up to 1000000baud, coupled with 1Mbps line drivers deliver uncompromising performance. Industrial ES range provides simple instant networked serial ports in demanding environments. Serial port tunnelling allows serial cable replacement over any distance, no software required. Suitable to be wired into existing power and network infrastructure or can be used with our PW-600 power supply.
- Robust, slim design and integrated DIN-rail mount
- Odd, even, none, mark or space parity
- RTS/CTS, DSR/DTR and XON/XOFF flow control
- Removable, color-coded and number terminal blocks
- Simply daisy chain Ethernet connection through device
Applications
Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
2Ports
10Mbps, 100Mbps
DIN Rail
No SVHC (25-Jun-2025)
1 Port
RJ45 x 2, Terminal Block
ES Series
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate