Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoPE-515
Order Code4657153
Your Part Number
Technical Datasheet
45 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.820 |
Price for:Each
Minimum: 1
Multiple: 1
€71.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPE-515
Order Code4657153
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingPCB Mount
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PE-515 is a pure embedded industrial 5-port gigabit Ethernet switch. The perfect fit for any stable, future-proof system, even where space is limited.
- Mega compact form – smaller than a standard business card (55 x 55 x 16mm /2.17 x 2.17 x 0.63in)
- Industrial operating temperature range from -40°C to +85°C / -40°F to +176°F
- Seamless integration with design software - logical placements and fixed distances
- Board to board and board to cable connection
- LEDs visible in all orientations can route to outer casing via light pipe, fibre optics/wired output
- 10/100/1000 Gigabit Ethernet speed
- Voltage input of 3.3V or 5V DC, maximum power consumption of 3.3W
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
PCB Mount
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04