Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoSW-008
Order Code3604248
Also Known AsGTIN UPC EAN: 0837324004373
Technical Datasheet
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €106.410 |
5+ | €104.280 |
10+ | €102.150 |
Price for:Each
Minimum: 1
Multiple: 1
€106.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-008
Order Code3604248
Also Known AsGTIN UPC EAN: 0837324004373
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SW-008 from Brainboxes is an eight port unmanaged Ethernet switch with a compact, wall mountable design. The switch features a wide operating temperature range and requires no software to operate, making it ideal for a range of industrial applications including factory floor, in-vehicle and marine environments.
- Auto MDI/MDI-X crossover support on all ports
- Magnetic isolation between LAN ports
- Simply plug and connect, no software needed
- +5VDC to +30VDC Power supply input range
- Easy Wire removable screw terminal block
- Optimised power consumption
- IP30 Rated non-conducting polyamide case
- Wide operating temperature range: -10°C to +60°C
- Industry approvals include compliance with Metlabs UL 60950-1
- Wall mount holes compatible with MK-048 DIN mount clips
- Dimensions (HxWxD): 105x101x28mm
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
SVHC
No SVHC (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (2)
Alternatives for SW-008
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218178