Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoSW-508
Order Code2840206
Product RangeBrainboxes SW-5xx Industrial Switches
Also Known AsGTIN UPC EAN: 0837324003833
Technical Datasheet
94 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €147.450 |
Price for:Each
Minimum: 1
Multiple: 1
€147.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-508
Order Code2840206
Product RangeBrainboxes SW-5xx Industrial Switches
Also Known AsGTIN UPC EAN: 0837324003833
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeBrainboxes SW-5xx Industrial Switches
SVHCNo SVHC (25-Jun-2025)
Product Overview
Industrial 8 port fast Ethernet network switch that is ideal for factory, vehicle and marine applications.
- Extended operating temperature range for use in harsh environments (-40°C to +80°C)
- Each Ethernet port is galvanically isolated
- Broadcast storm protection
- Simply plug and connect, no software needed
- Auto MDI/MDI-X crossover support on all ports
- IP-20 rated non-conducting polyamide case with integrated DIN rail mount
- +5VDC to +30VDC power supply input range
- Redundant power input for backup power
- Dimensions (HxWxD): 99x45x115mm
Contents
Switch and user guide
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
Brainboxes SW-5xx Industrial Switches
Technical Docs (2)
Alternatives for SW-508
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:4A994.i
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16