Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoUS-101
Order Code1756306
Also Known AsGTIN UPC EAN: 0837324002140
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €69.480 |
5+ | €68.090 |
10+ | €66.700 |
Price for:Each
Minimum: 1
Multiple: 1
€69.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUS-101
Order Code1756306
Also Known AsGTIN UPC EAN: 0837324002140
Technical Datasheet
Convert FromUSB
Convert ToSerial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
USB to Serial adaptor providing one RS232 serial port. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC. Drivers for Windows 32 bit and 64 bit Drivers for Windows 32 bit and 64 bit Operating Systems including Windows 10, Windows 8, Windows 7, Server 2008, Vista, Server 2003 and Windows XP with additional drivers for Raspberry Pi, Mac OS X and Linux.
- Connect a serial comms device to a PC
- Data transfer rates up to 921,600 baud
- 128 byte transmit and 256 byte receive FIFOS
- Supplied with test and terminal software
- Lifetime manufacturer warranty
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 20x35x90mm
Contents
Adaptor, USB cable, software and user guide
Technical Specifications
Convert From
USB
Product Range
-
Convert To
Serial
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132