Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoUS-159
Order Code2505609
Also Known AsGTIN UPC EAN: 0837324003802
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €140.720 |
Price for:Each
Minimum: 1
Multiple: 1
€140.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUS-159
Order Code2505609
Also Known AsGTIN UPC EAN: 0837324003802
Technical Datasheet
Convert FromUSB
Convert ToRS-232
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The US-159 is a 1-port RS232 isolated ultra USB to Serial Adaptor for an unbreakable connection. It avoids electrical damage to expensive equipment with isolation. It is fully compliant with IEC 61000-4-2, meaning equipment is immune to electrostatic discharge up to 8kV of contact discharge or 15kV of air discharge. The drivers for Windows 32 bit and 64 bit Operating Systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7, Windows 8 and Windows 10 with additional drivers for Raspberry Pi, Mac OS X and Linux.
- High retention USB connector with 50cm USB cable
- Works where many other USB to serial devices do not
- IP50 Protection
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Convert From
USB
Product Range
-
Convert To
RS-232
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155