Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoUS-257
Order Code1799856
Also Known AsGTIN UPC EAN: 0837324000153
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €143.130 |
Price for:Each
Minimum: 1
Multiple: 1
€143.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUS-257
Order Code1799856
Also Known AsGTIN UPC EAN: 0837324000153
Technical Datasheet
Convert FromUSB
Convert To2 x RS-232 Serial
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Easily connect two RS232 serial communications devices to a PC via USB connection
- 2x DB9 connector (9-pin Male)
- Data transfer rates up to 921,600 baud
- 128 byte transmit and 384 byte receive FIFOS
- Supplied with test and terminal software
- Lifetime manufacturer support and warranty
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 26x105x100mm
Contents
Adaptor, USB cable, software and user guide
Technical Specifications
Convert From
USB
Product Range
-
Convert To
2 x RS-232 Serial
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.411862