Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No38/693/0
Order Code3403931
Also Known AsGTIN UPC EAN: 5011405386939
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €40.930 |
3+ | €38.350 |
Price for:Each
Minimum: 1
Multiple: 1
€40.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRANNAN
Manufacturer Part No38/693/0
Order Code3403931
Also Known AsGTIN UPC EAN: 5011405386939
Technical Datasheet
Test Probe FunctionsTemperature
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
A K-type probe to widen the temperature range of compatible products and to improve access to objects where more remote reading is required due to limited access or for safety reasons.
- Suitable for measuring surface temperatures
- Probe set into handle
- Temperature range: -50°C to +450°C
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Contact and Surface Temperature Measuring Applications
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102