Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No44/800/8
Order Code3403894
Product RangeLo-tox Series
Technical Datasheet
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.860 |
| 10+ | €3.560 |
Price for:Each
Minimum: 1
Multiple: 1
€3.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRANNAN
Manufacturer Part No44/800/8
Order Code3403894
Product RangeLo-tox Series
Technical Datasheet
Temperature Measuring Range-10°C to +50°C
External Height305mm
External Width6.5mm
External Depth-
Product RangeLo-tox Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
LO-tox® is an organic filling specifically chosen to achieve a wide temperature span and provide the lowest practical levels of hazard, making it an ideal substitute for a mercury thermometer.
- Glass tube with blue kerosene filling
- Non-roll end cap with ring to allow suspension
- 76mm Immersion
Technical Specifications
Temperature Measuring Range
-10°C to +50°C
External Width
6.5mm
Product Range
Lo-tox Series
External Height
305mm
External Depth
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03