Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.580 |
| 5+ | €22.860 |
| 10+ | €21.570 |
Price for:Each
Minimum: 1
Multiple: 1
€26.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The V100/2B is a Vertical Toggle Clamp with an adjustable spindle positioning along the arm with straight base.
- The spindle position is adjustable along the arm
- Flanged base
- 100daN Holding force
Applications
Industrial
Contents
Vertical clamp, MB0535 Setscrew and nuts, NC/05 Neoprene cover, FW05/10 Flanged washers.
Technical Specifications
Clamp Type
Vertical
Height
103mm
Weight
0.11kg
Hole Diameter
-
Holding Force
100N
Length
67mm
Vertical Arm Length
103mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1