Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.330 |
| 10+ | €2.470 |
| 100+ | €1.970 |
| 250+ | €1.840 |
| 500+ | €1.680 |
| 1000+ | €1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€3.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1508030
Order Code1086076
Technical Datasheet
Convert FromPlug
Convert To2 x Euro Socket
Current Rating-
Fuse Current-
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC230V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Adapter with 2 Euro sockets
- Sockets with increased touch protection
Contents
1 x adapter for the socket with 2 x sockets in the colour white.
Technical Specifications
Convert From
Plug
Current Rating
-
Connector Colour
White
Voltage Rating VAC
230V
SVHC
No SVHC (23-Jan-2024)
Convert To
2 x Euro Socket
Fuse Current
-
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05